
1210YD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51C106MUTR-ND - Tape & Reel (TR) 478-KGM32JR51C106MUCT-ND - Cut Tape (CT) 478-KGM32JR51C106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD106MAT2A |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D106MAT2A | KYOCERA AVX | 1,753 | 478-KGM32JR51E106MUCT-ND | RM5.85000 | Upgrade |
| 1210DD106KAT2A | KYOCERA AVX | 3,618 | 478-KGM32AR51V106KUCT-ND | RM10.86000 | Upgrade |
| 1210DD106MAT2A | KYOCERA AVX | 2,839 | 478-KGM32AR51V106MUCT-ND | RM6.56000 | Upgrade |
| CC1210MKX5R7BB106 | YAGEO | 4,415 | 311-2051-1-ND | RM2.25000 | Direct |
| EMK325BJ106MD-T | Taiyo Yuden | 8,490 | 587-2252-1-ND | RM2.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.50000 | RM4.50 |
| 10 | RM2.91500 | RM29.15 |
| 50 | RM2.28380 | RM114.19 |
| 100 | RM2.08880 | RM208.88 |
| 500 | RM1.75918 | RM879.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.65718 | RM1,657.18 |
| 2,000 | RM1.57327 | RM3,146.54 |
| 3,000 | RM1.53123 | RM4,593.69 |
| 5,000 | RM1.48464 | RM7,423.20 |
| 7,000 | RM1.45740 | RM10,201.80 |
| 10,000 | RM1.43119 | RM14,311.90 |
| Unit Price without VAT: | RM4.50000 |
|---|---|
| Unit Price with VAT: | RM4.95000 |

