
1210ZC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A475KUTR-ND - Tape & Reel (TR) 478-KGM32LR71A475KUCT-ND - Cut Tape (CT) 478-KGM32LR71A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC475KAT2A |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM2.99400 | RM29.94 |
| 50 | RM2.34740 | RM117.37 |
| 100 | RM2.14850 | RM214.85 |
| 500 | RM1.81192 | RM905.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70779 | RM1,707.79 |
| 2,000 | RM1.62212 | RM3,244.24 |
| 3,000 | RM1.57918 | RM4,737.54 |
| 5,000 | RM1.53160 | RM7,658.00 |
| 7,000 | RM1.50379 | RM10,526.53 |
| 10,000 | RM1.47703 | RM14,770.30 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

