Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

1210ZC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71A475MUCT-ND - Cut Tape (CT) 478-KGM32LR71A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC475MAT2A |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM4.15300 | RM41.53 |
| 50 | RM3.31120 | RM165.56 |
| 100 | RM3.05150 | RM305.15 |
| 500 | RM2.61286 | RM1,306.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.47712 | RM2,477.12 |
| 2,000 | RM2.36536 | RM4,730.72 |
| 3,000 | RM2.30940 | RM6,928.20 |
| 5,000 | RM2.24735 | RM11,236.75 |
| 7,000 | RM2.21109 | RM15,477.63 |
| 10,000 | RM2.17618 | RM21,761.80 |
| 12,000 | RM2.15965 | RM25,915.80 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |







