
1210ZG106ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32KV51A106ZUTR-ND - Tape & Reel (TR) 478-KGM32KV51A106ZUCT-ND - Cut Tape (CT) 478-KGM32KV51A106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZG106ZAT2A |
Description | CAP CER 10UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZG106ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.93600 | RM39.36 |
| 50 | RM3.13160 | RM156.58 |
| 100 | RM2.88290 | RM288.29 |
| 500 | RM2.46258 | RM1,231.29 |
| 1,000 | RM2.33252 | RM2,332.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.94821 | RM3,896.42 |
| 4,000 | RM1.86794 | RM7,471.76 |
| 6,000 | RM1.82771 | RM10,966.26 |
| 10,000 | RM1.78312 | RM17,831.20 |
| 14,000 | RM1.75705 | RM24,598.70 |
| 20,000 | RM1.73197 | RM34,639.40 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

