
1808HC102KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM42CR73U102KKTR-ND - Tape & Reel (TR) 478-KGM42CR73U102KKCT-ND - Cut Tape (CT) 478-KGM42CR73U102KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC102KAT4A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51000 | RM25.10 |
| 50 | RM1.94880 | RM97.44 |
| 100 | RM1.77650 | RM177.65 |
| 500 | RM1.48546 | RM742.73 |
| 1,000 | RM1.39543 | RM1,395.43 |
| 2,500 | RM1.30036 | RM3,250.90 |
| 5,000 | RM1.24306 | RM6,215.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.19589 | RM11,958.90 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

