1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC102KAT4A

DigiKey Part Number
478-KGM42CR73U102KKTR-ND - Tape & Reel (TR)
478-KGM42CR73U102KKCT-ND - Cut Tape (CT)
478-KGM42CR73U102KKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC102KAT4A
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,566
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.51000RM25.10
50RM1.94880RM97.44
100RM1.77650RM177.65
500RM1.48546RM742.73
1,000RM1.39543RM1,395.43
2,500RM1.30036RM3,250.90
5,000RM1.24306RM6,215.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.19589RM11,958.90
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400