1808WA101JATME is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.45304
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.45304
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.50120
Datasheet
100 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808WA101JATME

DigiKey Part Number
1808WA101JATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808WA101JATME
Description
CAP CER 100PF 2.5KV NP0 1808
Customer Reference
Detailed Description
100 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808WA101JATME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.