


18121A472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2A472JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2A472JVCT-ND - Cut Tape (CT) 478-KGM43BCG2A472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121A472JAT2A |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121A472JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.16000 | RM31.60 |
| 50 | RM2.48380 | RM124.19 |
| 100 | RM2.27540 | RM227.54 |
| 500 | RM1.92382 | RM961.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81504 | RM1,815.04 |
| 2,000 | RM1.72553 | RM3,451.06 |
| 3,000 | RM1.68069 | RM5,042.07 |
| 5,000 | RM1.63098 | RM8,154.90 |
| 7,000 | RM1.60192 | RM11,213.44 |
| 10,000 | RM1.57397 | RM15,739.70 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

