18121C683KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.12232
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.36359
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.95794
Datasheet

Direct


KEMET
In Stock: 490
Unit Price: RM3.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.68297
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.62233
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.39141
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.44258
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C683KAT2A

DigiKey Part Number
478-KGM43AR72A683KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18121C683KAT2A
Description
CAP CER 0.068UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C683KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.09753RM1,097.53
Manufacturers Standard Package
Unit Price without VAT:RM1.09753
Unit Price with VAT:RM1.20728