


18123D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR51E106KVTR-ND - Tape & Reel (TR) 478-KGM43JR51E106KVCT-ND - Cut Tape (CT) 478-KGM43JR51E106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123D106KAT2A |
Description | CAP CER 10UF 25V X5R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123D106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.27000 | RM32.70 |
| 50 | RM2.76040 | RM138.02 |
| 100 | RM2.53460 | RM253.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.15298 | RM1,076.49 |
| 1,000 | RM2.03497 | RM2,034.97 |
| 1,500 | RM1.97586 | RM2,963.79 |
| 2,500 | RM1.91036 | RM4,775.90 |
| 3,500 | RM1.87206 | RM6,552.21 |
| 5,000 | RM1.83522 | RM9,176.10 |
| 6,000 | RM1.81778 | RM10,906.68 |
| 12,000 | RM1.75898 | RM21,107.76 |
| 12,500 | RM1.75586 | RM21,948.25 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

