


18125A223FAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H223FVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H223FVCT-ND - Cut Tape (CT) 478-KGM43BCG1H223FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A223FAT2A |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A223FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.50000 | RM14.50 |
| 10 | RM10.21600 | RM102.16 |
| 50 | RM8.51600 | RM425.80 |
| 100 | RM7.98910 | RM798.91 |
| 500 | RM7.09846 | RM3,549.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.82258 | RM6,822.58 |
| 2,000 | RM6.59540 | RM13,190.80 |
| 3,000 | RM6.48159 | RM19,444.77 |
| 5,000 | RM6.35539 | RM31,776.95 |
| Unit Price without VAT: | RM14.50000 |
|---|---|
| Unit Price with VAT: | RM15.95000 |

