
18125C104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43YR71H104KVTR-ND - Tape & Reel (TR) 478-KGF43YR71H104KVCT-ND - Cut Tape (CT) 478-KGF43YR71H104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C104KAZ2A |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.71500 | RM27.15 |
| 50 | RM2.11820 | RM105.91 |
| 100 | RM1.93380 | RM193.38 |
| 500 | RM1.62312 | RM811.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.87717 | RM1,877.17 |
| 2,000 | RM1.78547 | RM3,570.94 |
| 3,000 | RM1.73955 | RM5,218.65 |
| 5,000 | RM1.68862 | RM8,443.10 |
| 7,000 | RM1.65886 | RM11,612.02 |
| 10,000 | RM1.63023 | RM16,302.30 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

