0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C104KAZ2A

DigiKey Part Number
478-KGF43YR71H104KVTR-ND - Tape & Reel (TR)
478-KGF43YR71H104KVCT-ND - Cut Tape (CT)
478-KGF43YR71H104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C104KAZ2A
Description
CAP CER 0.1UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM2.71500RM27.15
50RM2.11820RM105.91
100RM1.93380RM193.38
500RM1.62312RM811.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.87717RM1,877.17
2,000RM1.78547RM3,570.94
3,000RM1.73955RM5,218.65
5,000RM1.68862RM8,443.10
7,000RM1.65886RM11,612.02
10,000RM1.63023RM16,302.30
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200