0.15 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C154JAT2A

DigiKey Part Number
478-KGM43AR71H154JVTR-ND - Tape & Reel (TR)
478-KGM43AR71H154JVCT-ND - Cut Tape (CT)
478-KGM43AR71H154JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C154JAT2A
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM2.71100RM27.11
50RM2.11580RM105.79
100RM1.93220RM193.22
500RM1.62186RM810.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.52580RM1,525.80
2,000RM1.44679RM2,893.58
3,000RM1.40720RM4,221.60
5,000RM1.36332RM6,816.60
7,000RM1.33766RM9,363.62
10,000RM1.31299RM13,129.90
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200