1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C155KAT2A

DigiKey Part Number
478-18125C155KAT2ATR-ND - Tape & Reel (TR)
478-18125C155KAT2ACT-ND - Cut Tape (CT)
478-18125C155KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C155KAT2A
Description
CAP CER 1.5UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C155KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,588
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM4.53500RM45.35
50RM3.93140RM196.57
100RM3.40260RM340.26
500RM2.57070RM1,285.35
Manufacturers Standard Package
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.24406RM1,122.03
1,000RM1.91815RM1,918.15
1,500RM1.86147RM2,792.20
2,500RM1.79869RM4,496.72
3,500RM1.76198RM6,166.93
5,000RM1.72666RM8,633.30
6,000RM1.70992RM10,259.52
12,000RM1.65357RM19,842.84
12,500RM1.65057RM20,632.12
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500