0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18127C473KAT2A

DigiKey Part Number
478-KGM43BR72H473KVTR-ND - Tape & Reel (TR)
478-KGM43BR72H473KVCT-ND - Cut Tape (CT)
478-KGM43BR72H473KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18127C473KAT2A
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127C473KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.99000RM29.90
50RM2.34360RM117.18
100RM2.14450RM214.45
500RM1.80830RM904.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.70437RM1,704.37
2,000RM1.61879RM3,237.58
3,000RM1.57593RM4,727.79
5,000RM1.52842RM7,642.10
7,000RM1.50064RM10,504.48
10,000RM1.47392RM14,739.20
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100