


1812AA222JAT1A | |
|---|---|
DigiKey Part Number | 478-11409-2-ND - Tape & Reel (TR) 478-11409-1-ND - Cut Tape (CT) 478-11409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA222JAT1A |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA222JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 10 | RM6.53300 | RM65.33 |
| 50 | RM5.33000 | RM266.50 |
| 100 | RM4.95850 | RM495.85 |
| 500 | RM4.32942 | RM2,164.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.13475 | RM4,134.75 |
| 2,000 | RM3.97442 | RM7,948.84 |
| 3,000 | RM3.89411 | RM11,682.33 |
| 5,000 | RM3.80507 | RM19,025.35 |
| 7,000 | RM3.75299 | RM26,270.93 |
| 10,000 | RM3.70291 | RM37,029.10 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |

