


1812AA222KAT1A | |
|---|---|
DigiKey Part Number | 478-1812AA222KAT1ATR-ND - Tape & Reel (TR) 478-1812AA222KAT1ACT-ND - Cut Tape (CT) 478-1812AA222KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA222KAT1A |
Description | CAP CER 2200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM4.20400 | RM42.04 |
| 50 | RM3.35540 | RM167.77 |
| 100 | RM3.09290 | RM309.29 |
| 500 | RM2.64996 | RM1,324.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.51285 | RM2,512.85 |
| 2,000 | RM2.39997 | RM4,799.94 |
| 3,000 | RM2.34342 | RM7,030.26 |
| 5,000 | RM2.28076 | RM11,403.80 |
| 7,000 | RM2.24410 | RM15,708.70 |
| 10,000 | RM2.20885 | RM22,088.50 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

