


1812AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-2990-2-ND - Tape & Reel (TR) 478-2990-1-ND - Cut Tape (CT) 478-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37900 | RM13.79 |
| 50 | RM1.03940 | RM51.97 |
| 100 | RM0.93460 | RM93.46 |
| 500 | RM0.75774 | RM378.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.70313 | RM703.13 |
| 2,000 | RM0.65820 | RM1,316.40 |
| 3,000 | RM0.63569 | RM1,907.07 |
| 5,000 | RM0.61077 | RM3,053.85 |
| 7,000 | RM0.59620 | RM4,173.40 |
| 10,000 | RM0.58218 | RM5,821.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

