22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812HA220JAT2A

DigiKey Part Number
478-KGM43BCG3U220JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3U220JVCT-ND - Cut Tape (CT)
478-KGM43BCG3U220JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HA220JAT2A
Description
CAP CER 22PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.20400RM42.04
50RM3.35540RM167.77
100RM3.09290RM309.29
500RM2.64996RM1,324.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.62696RM2,626.96
2,000RM2.51049RM5,020.98
3,000RM2.45214RM7,356.42
5,000RM2.38746RM11,937.30
7,000RM2.34963RM16,447.41
10,000RM2.31325RM23,132.50
12,000RM2.29600RM27,552.00
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400