100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812SA101KAT1A

DigiKey Part Number
1812SA101KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812SA101KAT1A
Description
CAP CER 100PF 1.5KV C0G/NP0 1812
Customer Reference
Detailed Description
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812SA101KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1,310 View Now

Other Suppliers on DigiKey

1,310In Stock
Ships from WEC