


18251C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR72A105KVTR-ND - Tape & Reel (TR) 478-KGM44CR72A105KVCT-ND - Cut Tape (CT) 478-KGM44CR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C105KAT2A |
Description | CAP CER 1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.70300 | RM27.03 |
| 50 | RM2.10800 | RM105.40 |
| 100 | RM1.92510 | RM192.51 |
| 500 | RM1.61540 | RM807.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.51962 | RM1,519.62 |
| 2,000 | RM1.44082 | RM2,881.64 |
| 3,000 | RM1.40135 | RM4,204.05 |
| 5,000 | RM1.35761 | RM6,788.05 |
| 7,000 | RM1.33203 | RM9,324.21 |
| 10,000 | RM1.30743 | RM13,074.30 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

