1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 1,27

18255C105KAT2A

DigiKey Part Number
478-KGM44CR71H105KVTR-ND - Tape & Reel (TR)
478-KGM44CR71H105KVCT-ND - Cut Tape (CT)
478-KGM44CR71H105KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C105KAT2A
Description
CAP CER 1UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.69000RM4.69
10RM3.05000RM30.50
50RM2.39400RM119.70
100RM2.19140RM219.14
500RM1.84990RM924.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.74420RM1,744.20
2,000RM1.65719RM3,314.38
3,000RM1.61360RM4,840.80
5,000RM1.56529RM7,826.45
7,000RM1.53706RM10,759.42
10,000RM1.50989RM15,098.90
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900