0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 2,79

1825AC104KAT2A

DigiKey Part Number
478-KGM44FR73A104KVTR-ND - Tape & Reel (TR)
478-KGM44FR73A104KVCT-ND - Cut Tape (CT)
478-KGM44FR73A104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825AC104KAT2A
Description
CAP CER 0.1UF 1KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.42000RM6.42
10RM4.25500RM42.55
50RM3.39940RM169.97
100RM3.13470RM313.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.68700RM1,343.50
1,000RM2.54855RM2,548.55
1,500RM2.47918RM3,718.77
2,500RM2.40231RM6,005.77
3,500RM2.35736RM8,250.76
5,000RM2.31412RM11,570.60
Manufacturers Standard Package
Unit Price without VAT:RM6.42000
Unit Price with VAT:RM7.06200