


1825CC104KAT1A | |
|---|---|
DigiKey Part Number | 478-3015-2-ND - Tape & Reel (TR) 478-3015-1-ND - Cut Tape (CT) 478-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC104KAT1A |
Description | CAP CER 0.1UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC104KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.51500 | RM45.15 |
| 50 | RM3.61700 | RM180.85 |
| 100 | RM3.33920 | RM333.92 |
| 500 | RM2.86998 | RM1,434.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.72479 | RM2,724.79 |
| 2,000 | RM2.60525 | RM5,210.50 |
| 3,000 | RM2.54536 | RM7,636.08 |
| 5,000 | RM2.47898 | RM12,394.90 |
| 7,000 | RM2.44018 | RM17,081.26 |
| 10,000 | RM2.40282 | RM24,028.20 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

