208457030011026 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 996
Unit Price: RM15.25000
Datasheet

Similar


HARTING
In Stock: 82
Unit Price: RM19.07000
Datasheet

Similar


HARTING
In Stock: 14
Unit Price: RM22.06000
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: RM17.41000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 509
Unit Price: RM10.72000
Datasheet
Image for 208457030011026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208457030011026

DigiKey Part Number
208457030011026-ND
Manufacturer
Manufacturer Product Number
208457030011026
Description
CONN DIN RCPT 30POS
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
30
Number of Positions Loaded
20
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/3 (1/3 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.