
209157015001001 | |
|---|---|
DigiKey Part Number | 209157015001001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 209157015001001 |
Description | CONN DIN RCPT 16POS |
Customer Reference | |
Detailed Description | 16 (15 + 1 Coax) Position Din Connector Receptacle, Female Sockets Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 16 (15 + 1 Coax) | |
Number of Positions Loaded | 15 | |
Pitch | 0.039" (1.00mm) | |
Style | - | |
Mounting Type | Surface Mount | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |

