
22251C474KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A474KVTR-ND - Tape & Reel (TR) 478-KGM56DR72A474KVCT-ND - Cut Tape (CT) 478-KGM56DR72A474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C474KAT2A |
Description | CAP CER 0.47UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.01100 | RM40.11 |
| 50 | RM3.19380 | RM159.69 |
| 100 | RM2.94120 | RM294.12 |
| 500 | RM2.51458 | RM1,257.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.38256 | RM2,382.56 |
| 2,000 | RM2.27388 | RM4,547.76 |
| 3,000 | RM2.21944 | RM6,658.32 |
| 5,000 | RM2.15909 | RM10,795.45 |
| 7,000 | RM2.12380 | RM14,866.60 |
| 10,000 | RM2.08986 | RM20,898.60 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

