0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C474KAT2A

DigiKey Part Number
478-KGM56DR72A474KVTR-ND - Tape & Reel (TR)
478-KGM56DR72A474KVCT-ND - Cut Tape (CT)
478-KGM56DR72A474KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22251C474KAT2A
Description
CAP CER 0.47UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,369
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.07000RM6.07
10RM4.01100RM40.11
50RM3.19380RM159.69
100RM2.94120RM294.12
500RM2.51458RM1,257.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.38256RM2,382.56
2,000RM2.27388RM4,547.76
3,000RM2.21944RM6,658.32
5,000RM2.15909RM10,795.45
7,000RM2.12380RM14,866.60
10,000RM2.08986RM20,898.60
Manufacturers Standard Package
Unit Price without VAT:RM6.07000
Unit Price with VAT:RM6.67700