Direct
Upgrade
Upgrade

22251C684KA12D | |
|---|---|
DigiKey Part Number | 22251C684KA12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22251C684KA12D |
Description | CAP CER 0.68UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,300 | RM6.15625 | RM124,971.88 |
| Unit Price without VAT: | RM6.15625 |
|---|---|
| Unit Price with VAT: | RM6.77188 |



