0.68 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C684KAT2A

DigiKey Part Number
478-KGM56DR72A684KVTR-ND - Tape & Reel (TR)
478-KGM56DR72A684KVCT-ND - Cut Tape (CT)
478-KGM56DR72A684KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22251C684KAT2A
Description
CAP CER 0.68UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM6.56400RM65.64
50RM5.73040RM286.52
100RM5.01400RM501.40
500RM3.82022RM1,910.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.78015RM3,780.15
2,000RM3.62961RM7,259.22
3,000RM3.55418RM10,662.54
5,000RM3.47056RM17,352.80
7,000RM3.42168RM23,951.76
10,000RM3.37463RM33,746.30
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200