
22251C684KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A684KVTR-ND - Tape & Reel (TR) 478-KGM56DR72A684KVCT-ND - Cut Tape (CT) 478-KGM56DR72A684KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C684KAT2A |
Description | CAP CER 0.68UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM6.56400 | RM65.64 |
| 50 | RM5.73040 | RM286.52 |
| 100 | RM5.01400 | RM501.40 |
| 500 | RM3.82022 | RM1,910.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.78015 | RM3,780.15 |
| 2,000 | RM3.62961 | RM7,259.22 |
| 3,000 | RM3.55418 | RM10,662.54 |
| 5,000 | RM3.47056 | RM17,352.80 |
| 7,000 | RM3.42168 | RM23,951.76 |
| 10,000 | RM3.37463 | RM33,746.30 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

