


245861048004829+ | |
|---|---|
DigiKey Part Number | 478-245861048004829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245861048004829+ |
Description | RECPT - 0.35MM PITCH - 48 POS 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM1.23125 | RM18,468.75 |
| Unit Price without VAT: | RM1.23125 |
|---|---|
| Unit Price with VAT: | RM1.35438 |

