1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F1R2CT250XT4K

DigiKey Part Number
478-600F1R2CT250XT4KTR-ND - Tape & Reel (TR)
478-600F1R2CT250XT4KCT-ND - Cut Tape (CT)
478-600F1R2CT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F1R2CT250XT4K
Description
CAP CER 1.2PF 250V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F1R2CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,711
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.41100RM24.11
50RM1.87080RM93.54
100RM1.70370RM170.37
500RM1.42164RM710.82
1,000RM1.33440RM1,334.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.49732RM9,989.28
8,000RM2.41648RM19,331.84
12,000RM2.37596RM28,511.52
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800