
600L100FW200T4K | |
|---|---|
DigiKey Part Number | 478-600L100FW200T4KTR-ND - Tape & Reel (TR) 478-600L100FW200T4KCT-ND - Cut Tape (CT) 478-600L100FW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100FW200T4K |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100FW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM3.46300 | RM34.63 |
| 50 | RM2.73760 | RM136.88 |
| 100 | RM2.51290 | RM251.29 |
| 500 | RM2.13390 | RM1,066.95 |
| 1,000 | RM2.01665 | RM2,016.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.84065 | RM7,362.60 |
| 8,000 | RM1.77521 | RM14,201.68 |
| 12,000 | RM1.74242 | RM20,909.04 |
| 20,000 | RM1.70608 | RM34,121.60 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

