22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L220FT200T4K

DigiKey Part Number
478-600L220FT200T4KTR-ND - Tape & Reel (TR)
478-600L220FT200T4KCT-ND - Cut Tape (CT)
478-600L220FT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L220FT200T4K
Description
CAP CER 22PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L220FT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.05000RM10.05
10RM6.87900RM68.79
50RM5.62480RM281.24
100RM5.20990RM520.99
500RM4.44518RM2,222.59
1,000RM4.24385RM4,243.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.85550RM15,422.00
8,000RM3.72802RM29,824.16
Manufacturers Standard Package
Unit Price without VAT:RM10.05000
Unit Price with VAT:RM11.05500