22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L220FW200T

DigiKey Part Number
1284-1916-2-ND - Tape & Reel (TR)
1284-1916-1-ND - Cut Tape (CT)
1284-1916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L220FW200T
Description
CAP CER 22PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L220FW200T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,092
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.34000RM9.34
10RM6.36700RM63.67
50RM5.18660RM259.33
100RM4.82220RM482.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.20602RM2,103.01
1,000RM4.01529RM4,015.29
1,500RM3.91972RM5,879.58
2,500RM3.77841RM9,446.02
3,500RM3.75191RM13,131.68
5,000RM3.69231RM18,461.55
Manufacturers Standard Package
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400