
600L220GT200T | |
|---|---|
DigiKey Part Number | 1284-1917-2-ND - Tape & Reel (TR) 1284-1917-1-ND - Cut Tape (CT) 1284-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L220GT200T |
Description | CAP CER 22PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L220GT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM4.47200 | RM44.72 |
| 50 | RM3.57900 | RM178.95 |
| 100 | RM3.30370 | RM330.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.83822 | RM1,419.11 |
| 1,000 | RM2.69417 | RM2,694.17 |
| 1,500 | RM2.62202 | RM3,933.03 |
| 2,500 | RM2.54206 | RM6,355.15 |
| 3,500 | RM2.49529 | RM8,733.51 |
| 5,000 | RM2.45033 | RM12,251.65 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

