
600L2R2AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L2R2AW200T4KTR-ND - Tape & Reel (TR) 478-600L2R2AW200T4KCT-ND - Cut Tape (CT) 478-600L2R2AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R2AW200T4K |
Description | CAP CER 2.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R2AW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.31700 | RM33.17 |
| 50 | RM2.61460 | RM130.73 |
| 100 | RM2.39830 | RM239.83 |
| 500 | RM2.03234 | RM1,016.17 |
| 1,000 | RM1.91910 | RM1,919.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.74925 | RM6,997.00 |
| 8,000 | RM1.68608 | RM13,488.64 |
| 12,000 | RM1.65444 | RM19,853.28 |
| 20,000 | RM1.61936 | RM32,387.20 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

