
600L4R7AT200T | |
|---|---|
DigiKey Part Number | 1284-1364-2-ND - Tape & Reel (TR) 1284-1364-1-ND - Cut Tape (CT) 1284-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7AT200T |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7AT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.93000 | RM9.93 |
| 10 | RM6.78900 | RM67.89 |
| 50 | RM5.54900 | RM277.45 |
| 100 | RM5.12630 | RM512.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.36308 | RM2,181.54 |
| 1,000 | RM4.04122 | RM4,041.22 |
| 1,500 | RM3.94005 | RM5,910.07 |
| 2,500 | RM3.79263 | RM9,481.58 |
| Unit Price without VAT: | RM9.93000 |
|---|---|
| Unit Price with VAT: | RM10.92300 |

