9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L9R1BT200T4K

DigiKey Part Number
478-600L9R1BT200T4KTR-ND - Tape & Reel (TR)
478-600L9R1BT200T4KCT-ND - Cut Tape (CT)
478-600L9R1BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L9R1BT200T4K
Description
CAP CER 9.1PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L9R1BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.06000RM9.06
10RM6.17000RM61.70
50RM5.02040RM251.02
100RM4.66460RM466.46
500RM4.06316RM2,031.58
1,000RM3.87704RM3,877.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.59762RM14,390.48
8,000RM3.49366RM27,949.28
Manufacturers Standard Package
Unit Price without VAT:RM9.06000
Unit Price with VAT:RM9.96600