
600S2R2BW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S2R2BW250XT4KTR-ND - Tape & Reel (TR) 478-600S2R2BW250XT4KCT-ND - Cut Tape (CT) 478-600S2R2BW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R2BW250XT4K |
Description | CAP CER 2.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R2BW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.71900 | RM37.19 |
| 50 | RM2.94940 | RM147.47 |
| 100 | RM2.71190 | RM271.19 |
| 500 | RM2.31050 | RM1,155.25 |
| 1,000 | RM2.18631 | RM2,186.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.18911 | RM8,756.44 |
| 8,000 | RM2.11531 | RM16,922.48 |
| 12,000 | RM2.07832 | RM24,939.84 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

