
600S3R3AW250XT | |
|---|---|
DigiKey Part Number | 1284-1948-2-ND - Tape & Reel (TR) 1284-1948-1-ND - Cut Tape (CT) 1284-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R3AW250XT |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R3AW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM6.19800 | RM61.98 |
| 50 | RM5.04160 | RM252.08 |
| 100 | RM4.68510 | RM468.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.08200 | RM2,041.00 |
| 1,000 | RM3.89528 | RM3,895.28 |
| 1,500 | RM3.80176 | RM5,702.64 |
| 2,500 | RM3.69805 | RM9,245.12 |
| 3,500 | RM3.63743 | RM12,731.01 |
| 5,000 | RM3.57911 | RM17,895.55 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |

