
600S4R3BT250XT | |
|---|---|
DigiKey Part Number | 1284-1374-2-ND - Tape & Reel (TR) 1284-1374-1-ND - Cut Tape (CT) 1284-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R3BT250XT |
Description | CAP CER 4.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R3BT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.00700 | RM40.07 |
| 50 | RM3.37020 | RM168.51 |
| 100 | RM3.02950 | RM302.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.66872 | RM1,334.36 |
| 1,000 | RM2.44355 | RM2,443.55 |
| 1,500 | RM2.35121 | RM3,526.82 |
| 2,500 | RM2.24104 | RM5,602.60 |
| 3,500 | RM2.22611 | RM7,791.38 |
| 5,000 | RM2.19235 | RM10,961.75 |
| 6,000 | RM2.06828 | RM12,409.68 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

