4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S4R3CT250XT

DigiKey Part Number
1284-1952-2-ND - Tape & Reel (TR)
1284-1952-1-ND - Cut Tape (CT)
1284-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S4R3CT250XT
Description
CAP CER 4.3PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S4R3CT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.15600RM31.56
50RM2.48300RM124.15
100RM2.27460RM227.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.92320RM961.60
1,000RM1.81445RM1,814.45
1,500RM1.76000RM2,640.00
2,500RM1.69964RM4,249.10
3,500RM1.66435RM5,825.23
5,000RM1.63041RM8,152.05
6,000RM1.61433RM9,685.98
12,000RM1.56017RM18,722.04
12,500RM1.55730RM19,466.25
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500