
600S560GT250XT | |
|---|---|
DigiKey Part Number | 1284-1375-2-ND - Tape & Reel (TR) 1284-1375-1-ND - Cut Tape (CT) 1284-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S560GT250XT |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S560GT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.06700 | RM50.67 |
| 50 | RM4.08340 | RM204.17 |
| 100 | RM3.77890 | RM377.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.26430 | RM1,632.15 |
| 1,000 | RM3.10504 | RM3,105.04 |
| 1,500 | RM3.02529 | RM4,537.94 |
| 2,500 | RM2.93689 | RM7,342.23 |
| 3,500 | RM2.88521 | RM10,098.23 |
| 5,000 | RM2.83549 | RM14,177.45 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

