Image for 608489040001049 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608489040001049

DigiKey Part Number
608489040001049-ND
Manufacturer
Manufacturer Product Number
608489040001049
Description
CONTACT PIN POWER GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Gold Power Pin Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
40 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM18.68072RM9,340.36
Manufacturers Standard Package
Unit Price without VAT:RM18.68072
Unit Price with VAT:RM20.54879