
608489060001049 | |
|---|---|
DigiKey Part Number | 608489060001049-ND |
Manufacturer | |
Manufacturer Product Number | 608489060001049 |
Description | CONTACT SOCKET POWER 20AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20 AWG Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

