
609090031299805+ | |
|---|---|
DigiKey Part Number | 478-609090031299805+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 609090031299805+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

