Parametric Equivalent
Parametric Equivalent

609090306208005 | |
|---|---|
DigiKey Part Number | 478-609090306208005-ND |
Manufacturer | |
Manufacturer Product Number | 609090306208005 |
Description | CONN RCPT HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM10.01833 | RM4,007.33 |
| Unit Price without VAT: | RM10.01833 |
|---|---|
| Unit Price with VAT: | RM11.02016 |

